This Johanson 1808 surface mount ceramic chip capacitor features a capacitance of 0.001uF with a voltage rating of 250VAC and a tolerance of 20%. It has a dielectric of X7R and operates over a temperature range of -55°C to 125°C. The capacitor is constructed with a flat construction and has a suppression class of X2/Y3.
Johanson 302R29W102MV3U-****-SC technical specifications.
| Capacitance | 0.001uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X2/Y3 |
| Microwave Application | No |
| Height | 2.16(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 302R29W102MV3U-****-SC to view detailed technical specifications.
No datasheet is available for this part.