Johanson 302R29W681KV3E-****-SC technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2.03mm |
| Dielectric | X7R |
| Height | 2.16mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | X2 |
| Series | SC |
| Termination | SMD/SMT |
| Thickness | 0.085inch |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 302R29W681KV3E-****-SC to view detailed technical specifications.
No datasheet is available for this part.