
This Johanson 1808 SMD multilayer ceramic capacitor has a capacitance of 680pF and a tolerance of 20%. It operates within a temperature range of -55°C to 125°C. The capacitor is rated for surface mount and is packaged in a tape and reel format with 2000 pieces per reel. The dielectric material is X7R and the case code is 1808.
Johanson 302R29W681MV3E-****-SC technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2.03mm |
| Dielectric | X7R |
| Length | 0.189inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | X2 |
| Series | SC |
| Thickness | 0.085inch |
| Tolerance | 20% |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 302R29W681MV3E-****-SC to view detailed technical specifications.
No datasheet is available for this part.