This Johanson 1812 X7R ceramic capacitor features a capacitance of 0.0027uF, a voltage rating of 250VAC, and a tolerance of 10%. It has a dielectric of X7R and is suitable for surface mount applications. The capacitor operates over a temperature range of -55C to 125C and is constructed with a flat, ceramic chip case style.
Johanson 302S43W272KV3E-****-SC technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | Y3 |
| Microwave Application | No |
| Height | 2.92(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 302S43W272KV3E-****-SC to view detailed technical specifications.
No datasheet is available for this part.