This Johanson 470pF ceramic chip capacitor is rated for 250VAC with a 10% tolerance and features an X7R dielectric. It has a maximum operating temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor is constructed with a flat construction and has a pad termination style. It is classified as a Y3 suppression class and is not intended for microwave applications.
Johanson 302S43W471KV3U-****-SC technical specifications.
| Capacitance | 470pF |
| Voltage | 250VAC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | Y3 |
| Microwave Application | No |
| Height | 2.92(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 302S43W471KV3U-****-SC to view detailed technical specifications.
No datasheet is available for this part.