This Johanson ceramic chip capacitor has a capacitance of 560pF and operates at a maximum voltage of 250VAC with a 10% tolerance. It is constructed with a flat construction and has a ceramic chip case style. The capacitor is rated for surface mount and has a maximum operating temperature of 125 degrees Celsius, with a minimum operating temperature of -55 degrees Celsius. It is suitable for use in standard applications and has a suppression class of Y3.
Johanson 302S43W561KV3E-****-SC technical specifications.
| Capacitance | 560pF |
| Voltage | 250VAC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | Y3 |
| Microwave Application | No |
| Height | 2.92(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 302S43W561KV3E-****-SC to view detailed technical specifications.
No datasheet is available for this part.