This Johanson 1812 surface mount multilayer ceramic capacitor has a capacitance of 680pF and a voltage rating of 250VAC with a tolerance of 10%. It operates over a temperature range of -55°C to 125°C and is constructed with a flat ceramic chip case style. The capacitor is rated for standard technology and has a dielectric of X7R. It is not suitable for microwave applications and has a maximum height of 2.92mm.
Johanson 302S43W681KV3E-****-SC technical specifications.
| Capacitance | 680pF |
| Voltage | 250VAC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | Y3 |
| Microwave Application | No |
| Height | 2.92(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 302S43W681KV3E-****-SC to view detailed technical specifications.
No datasheet is available for this part.