Johanson 302S48W103MV4E technical specifications.
| Mounting | Surface Mount |
| Package/Case | 2225 |
| Product Length (mm) | 5.72 |
| Product Depth (mm) | 6.48 |
| Product Height (mm) | 4.06(Max) |
| Number of Terminals | 2 |
| Size (mm) | 5.72 X 6.48 X 4.06 |
| Capacitance | 0.01uF |
| Voltage | 3000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | 29454 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 302S48W103MV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.