Johanson 3350BP39A0500E technical specifications.
| Bandwidth | 500MHz |
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Frequency | 3.35GHz |
| Impedance | 50R |
| Insertion Loss | 2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 3350BP39A0500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.