Johanson 3600BP14M0600T technical specifications.
| Bandwidth | 400MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 3.5GHz |
| Impedance | 50R |
| Insertion Loss | 2dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 3600BP14M0600T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.