Johanson 3960BP39A1584 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 2 |
| Length | 2.5 |
| Height | 0.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Johanson 3960BP39A1584 to view detailed technical specifications.
No datasheet is available for this part.