Johanson 402H42N151ZQ4H technical specifications.
| Capacitance | 150pF |
| Voltage | 4000VDC |
| Tolerance | -20% to 80% |
| Dielectric | C0G |
| DC Rated Voltage | 4000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 4.32mm |
| Microwave Application | No |
| Height | 5.59(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Johanson 402H42N151ZQ4H to view detailed technical specifications.
No datasheet is available for this part.