This Johanson 402H42N151ZQ4T is a 150pF multilayer ceramic capacitor with a DC rated voltage of 4000VDC and a capacitance tolerance of -20% to 80%. It has a C0G dielectric and is designed for through hole mounting with a radial termination style. The capacitor operates over a temperature range of -55°C to 125°C and has a maximum height of 5.59mm.
Johanson 402H42N151ZQ4T technical specifications.
| Capacitance | 150pF |
| Voltage | 4000VDC |
| Tolerance | -20% to 80% |
| Dielectric | C0G |
| DC Rated Voltage | 4000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 4.32mm |
| Microwave Application | No |
| Special Features | High Voltage |
| Height | 5.59(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Johanson 402H42N151ZQ4T to view detailed technical specifications.
No datasheet is available for this part.