The Johanson 402H47N331JQ4H is a 330pF ceramic capacitor with a DC rated voltage of 4000VDC and a tolerance of 5%. It has a C0G dielectric and is designed for through hole mounting with a radial termination style. Operating temperature range is -55°C to 125°C.
Johanson 402H47N331JQ4H technical specifications.
| Capacitance | 330pF |
| Voltage | 4000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 4000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 6.99mm |
| Microwave Application | No |
| Height | 7.62(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Johanson 402H47N331JQ4H to view detailed technical specifications.
No datasheet is available for this part.