The Johanson 500L18S2R0XG4R is a ceramic variable capacitor with a voltage rating of 50VDC. It measures 3.09mm in length, 1.52mm in depth, and 0.64mm in height. The capacitor has a high reliability and stability, making it suitable for a variety of applications. It operates within a temperature range of -55 to 125°C and is constructed with a flat design. The capacitor is a surface mount device, making it ideal for use in compact electronic designs.
Johanson 500L18S2R0XG4R technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 3.09 |
| Product Depth (mm) | 1.52 |
| Product Height (mm) | 0.64 |
| Size (mm) | 3.09 X 1.52 X 0.64 |
| Cmin/Cmax | 2/0.5pF |
| Voltage | 50VDC |
| Tolerance | 0% to 25% |
| DC Rated Voltage | 50VDC |
| Material | Ceramic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Tradename | LASERtrim® |
| Special Features | High Reliability|High Stability |
| Cage Code | 6J5X1 |
| EU RoHS | Yes |
| HTS Code | 8532300090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Johanson 500L18S2R0XG4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.