The Johanson 500R07N121JV4T is a 120pF multilayer ceramic capacitor with a C0G dielectric and a 5% tolerance. It operates over a temperature range of -55°C to 125°C and is rated for a maximum DC voltage of 50V. The capacitor is packaged in a 0402 case and is available in quantities of 10,000 per reel.
Johanson 500R07N121JV4T technical specifications.
| Capacitance | 120pF |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07N121JV4T to view detailed technical specifications.
No datasheet is available for this part.