This Johanson 500R07N270FV4T is a 27pF ceramic capacitor with a 50V voltage rating and 1% tolerance. It features a C0G dielectric and is available in a 0402 package for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The package quantity is 10000 units per reel, packaged in tape and reel format.
Johanson 500R07N270FV4T technical specifications.
| Capacitance | 27pF |
| Package/Case | 0402 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07N270FV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.