The Johanson 500R07N360JV4T is a 36pF ceramic capacitor with a tolerance of 5%. It features a C0G dielectric and is rated for a maximum operating temperature of 125°C. The capacitor is packaged in a 0402 case and is available in quantities of 10,000. It is suitable for use in a variety of applications, including those requiring high reliability and stability.
Johanson 500R07N360JV4T technical specifications.
| Capacitance | 36pF |
| Package/Case | 0402 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07N360JV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.