The Johanson 500R07N470KV4T is a 47pF multilayer ceramic capacitor with a C0G dielectric, rated for 50V DC and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0402 case and is available in quantities of 10,000 per reel. It is compliant with RoHS regulations.
Johanson 500R07N470KV4T technical specifications.
| Capacitance | 47pF |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07N470KV4T to view detailed technical specifications.
No datasheet is available for this part.