This ceramic capacitor has a capacitance of 68pF and a voltage rating of 50V. It is a multilayer ceramic capacitor with a tolerance of 5% and is available in a 0402 package. The capacitor is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged on a tape and reel.
Johanson 500R07N680JV4T technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.025inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07N680JV4T to view detailed technical specifications.
No datasheet is available for this part.
