The Johanson 500R07N6R8CV4T is a 6.8pF ceramic capacitor with a C0G dielectric, rated for 50V and operating between -55°C and 125°C. It is packaged in a 0402 surface mount case, available in quantities of 10,000 per reel. This component is RoHS compliant and not radiation hardened. The capacitor measures 1.02mm in length and 0.51mm in depth.
Johanson 500R07N6R8CV4T technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07N6R8CV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
