Johanson 500R07N820JV4T technical specifications.
| Capacitance | 82pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.51mm |
| Dielectric | C0G |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07N820JV4T to view detailed technical specifications.
No datasheet is available for this part.