Johanson 500R07N9R1BV4T technical specifications.
| Capacitance | 9.1pF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07N9R1BV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.