The Johanson 500R07S0R7CV4T is a 0.7pF ceramic capacitor with a C0G dielectric and a 50V voltage rating. It is available in a 0402 package, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is supplied in tape and reel packaging with a quantity of 10,000 units per reel.
Johanson 500R07S0R7CV4T technical specifications.
| Capacitance | 0.7pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Height | 0.64mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07S0R7CV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
