
Multilayer Ceramic Capacitor (MLCC) with 0.8pF capacitance and 50VDC rating. Features C0G dielectric with ±0.05pF tolerance and 125°C maximum operating temperature. Surface mountable in a 0402 package (1.02 x 0.51 x 0.51 mm) with pad termination. Designed for microwave applications, offering high Q and low loss with ultra-low ESR.
Johanson 500R07S0R8AV4Y technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0402 |
| Product Length (mm) | 1.02 |
| Product Depth (mm) | 0.51 |
| Product Height (mm) | 0.51 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.1 |
| Height Tolerance (mm) | ±0.1 |
| Number of Terminals | 2 |
| Size (mm) | 1.02 X 0.51 X 0.51 |
| Capacitance | 0.8pF |
| Voltage | 50VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -6.25% |
| Technology | Standard |
| Positive Capacitance Tolerance | 6.25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Q|Low Loss |
| Cage Code | 6J5X1 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 500R07S0R8AV4Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.