Johanson 500R07S0R9BV4Y technical specifications.
| Capacitance | 0.9pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.51mm |
| Dielectric | C0G |
| Height | 0.51mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07S0R9BV4Y to view detailed technical specifications.
No datasheet is available for this part.