
This Johanson 0402 SMD/SMT ceramic capacitor has a capacitance of 11pF and a voltage rating of 50V with a tolerance of 1%. It operates within a temperature range of -55°C to 125°C and is available in a package quantity of 10,000 units per reel. The capacitor is RoHS compliant and features a C0G dielectric material.
Johanson 500R07S110FV4T technical specifications.
| Capacitance | 11pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Height | 0.024inch |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07S110FV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.