Multilayer Ceramic Capacitor (MLCC) with 13pF capacitance and 5% tolerance, rated for 50V DC. Features C0G dielectric, a 0402 (1005 metric) surface mount case code, and operates across a -55°C to 125°C temperature range. This component offers ultra-low ESR and is supplied in tape and reel packaging.
Johanson 500R07S130JV4T technical specifications.
| Capacitance | 13pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Height | 0.64mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07S130JV4T to view detailed technical specifications.
No datasheet is available for this part.
