
Johanson 500R07S1R6AV4T technical specifications.
| Capacitance | 1.6pF |
| Package/Case | Ceramic |
| Depth | 0.51mm |
| Dielectric | C0G |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07S1R6AV4T to view detailed technical specifications.
No datasheet is available for this part.
