This Johanson 0402 C0G ceramic chip capacitor features a capacitance of 1.8pF and a voltage rating of 50VDC. It has a tolerance of 0.1pF and is constructed with a flat, ceramic chip case style. The capacitor is suitable for microwave applications and has a surface mount termination style. It operates over a temperature range of -55C to 125C.
Johanson 500R07S1R8BC3Y technical specifications.
| Capacitance | 1.8pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.51mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 500R07S1R8BC3Y to view detailed technical specifications.
No datasheet is available for this part.