20pF C0G multilayer ceramic capacitor with 2% tolerance and 50V DC rating. Features ultra-low ESR and a 0402 (1005 metric) surface mount case code. Operating temperature range is -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component is ideal for demanding applications.
Johanson 500R07S200GV4T technical specifications.
| Capacitance | 20pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.64mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07S200GV4T to view detailed technical specifications.
No datasheet is available for this part.