Multilayer ceramic capacitor with 2.7pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Surface mountable in a 0402 (1005 metric) case code, measuring 1.02mm length, 0.51mm width, and 0.64mm height. Packaged in tape and reel for automated assembly.
Johanson 500R07S2R7BV4T technical specifications.
| Capacitance | 2.7pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.64mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.51mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Johanson 500R07S2R7BV4T to view detailed technical specifications.
No datasheet is available for this part.