This Johanson 30pF ceramic capacitor is rated for 50V DC and has a tolerance of 2%. It is a multilayer ceramic capacitor with a C0G dielectric and is packaged in a 0402 surface mount package. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations.
Johanson 500R07S300GV4T technical specifications.
| Capacitance | 30pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.2mm |
| Dielectric | C0G |
| Height | 0.64mm |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07S300GV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
