
This Johanson 4.3pF ceramic capacitor features a C0G dielectric and a 50V voltage rating. It is available in a 0402 package and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C, and it is RoHS compliant.
Johanson 500R07S4R3DV4T technical specifications.
| Capacitance | 4.3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Height | 0.64mm |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07S4R3DV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.