
Multilayer ceramic capacitor with 4.7pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Packaged in a compact 0402 (1005 metric) SMD/SMT case with flat construction, measuring 1.02mm length, 0.51mm width, and 0.64mm height. Supplied on tape and reel for automated assembly.
Johanson 500R07S4R7BV4T technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.51mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.64mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.51mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Johanson 500R07S4R7BV4T to view detailed technical specifications.
No datasheet is available for this part.
