Johanson 500R07S8R0CV4Y technical specifications.
| Capacitance | 8pF |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07S8R0CV4Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.