
Cap Ceramic 47pF 50V C0G 20% Pad SMD 0603 125°C T/R
Johanson 500R14N470MV4T technical specifications.
| Capacitance | 47pF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R14N470MV4T to view detailed technical specifications.
No datasheet is available for this part.