Johanson 500R15N101JV4 technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R15N101JV4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.