
The Johanson 500R15N122KV4T is a 1.2nF multilayer ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a 0805 package with a depth of 1.27mm and a length of 2.03mm. The capacitor is RoHS compliant and has a tolerance of 10%. It is available in quantities of 4000 per reel.
Johanson 500R15N122KV4T technical specifications.
| Capacitance | 1.2nF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | C0G |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R15N122KV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.