
The Johanson 500R15N331JV4T is a 0805 multilayer ceramic capacitor with a capacitance of 330pF, a dielectric of C0G, and a voltage rating of 50V. It has a tolerance of 5% and operates within a temperature range of -55°C to 125°C. The capacitor is packaged in tape and reel quantities of 4000. It is RoHS compliant.
Johanson 500R15N331JV4T technical specifications.
| Capacitance | 330pF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | C0G |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R15N331JV4T to view detailed technical specifications.
No datasheet is available for this part.