The Johanson 500R15N472JV4T is a 4.7nF ceramic capacitor with a tolerance of 5% and a DC rated voltage of 50V. It features a C0G dielectric and is packaged in an 0805 case. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is available in quantities of 4000 per reel.
Johanson 500R15N472JV4T technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 0805 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R15N472JV4T to view detailed technical specifications.
No datasheet is available for this part.