The Johanson 500R15N821JV4T is an 0805 multilayer ceramic capacitor with a capacitance of 820pF and a tolerance of 5%. It has a dielectric of C0G and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This RoHS compliant capacitor is available in tape and reel packaging with a quantity of 4000 pieces per reel.
Johanson 500R15N821JV4T technical specifications.
| Capacitance | 820pF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | C0G |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R15N821JV4T to view detailed technical specifications.
No datasheet is available for this part.