The Johanson 500R15W683KV4 is a 2-terminal ceramic capacitor with a capacitance of 0.068uF and a DC rated voltage of 50V. It is part of the R15 series and features a multilayer ceramic (MLC) construction. The capacitor is designed for surface mount applications and has a package type of 0805. It operates over a temperature range of -55 to 125 degrees Celsius.
Johanson 500R15W683KV4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | R15 |
| Capacitance | 0.068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MLC(SMT) |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 500R15W683KV4 to view detailed technical specifications.
No datasheet is available for this part.