
The Johanson 500R18N470JV4T is a 47pF multilayer ceramic capacitor with a C0G dielectric and a 50V DC rated voltage. It has a tolerance of 5% and is available in a 1206 package type. The capacitor is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Johanson 500R18N470JV4T technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 3.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R18 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R18N470JV4T to view detailed technical specifications.
No datasheet is available for this part.
