Johanson 500R18Z104MV4T technical specifications.
| Capacitance | 100nF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | Z5U |
| Length | 3.17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R18Z104MV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.