This Johanson 1210 surface mount ceramic chip capacitor features a capacitance of 0.0033uF and a voltage rating of 50VDC with a tolerance of 1%. The capacitor has a dielectric of C0G and a maximum operating temperature range of -55°C to 125°C. It is constructed with a flat construction and has a pad termination style.
Johanson 500S41N332FV4T technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.65(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 500S41N332FV4T to view detailed technical specifications.
No datasheet is available for this part.