Cap Ceramic 0.001uF 50V C0G 2% Pad SMD 1111 125°C Ultra Low ESR T/R
Johanson 500S42E102GV4E technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 2.59mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500S42E102GV4E to view detailed technical specifications.
No datasheet is available for this part.
