Johanson 500S43W184JV6E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.18 |
| Length | 4.45 |
| Manufacturer Series | SURFACEMOUNTCHIP |
| Capacitance | 0.18 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SURFACE MOUNT CHIP |
| Height | 2.159 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 500S43W184JV6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.