
Surface mount ceramic capacitor, 100pF capacitance, 50V DC rated voltage, and 20% tolerance. Features C0G dielectric and an EIA 0402 (1005 metric) package size. Operating temperature range from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Johanson 500X07N101MV4T technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.61mm |
| Dielectric | C0G |
| Height | 0.508mm |
| Length | 1.143mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Thickness | 0.02inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.635mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500X07N101MV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
