The Johanson 500X07N2R2CV4T is a 2.2pF ceramic feed-through capacitor rated for 50V. It is available in a 0402 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is supplied in tape and reel packaging with 4000 units per reel.
Johanson 500X07N2R2CV4T technical specifications.
| Capacitance | 2.2pF |
| Package/Case | 0402 |
| Length | 0.045inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Thickness | 0.02inch |
| Voltage Rating | 50V |
| Width | 0.025inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500X07N2R2CV4T to view detailed technical specifications.
No datasheet is available for this part.